
20W, 2-output switching power supply module. Features dual 12V outputs, each delivering 833mA. Operates from 85-264VAC input with 84% efficiency. Enclosed in a 96mm x 55mm x 27.6mm module package. Supports a wide operating temperature range of -25°C to 60°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Traco Power TML20212C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current - Output 1 | 833mA |
| Current - Output 2 | 833mA |
| Depth | 27.6mm |
| Efficiency | 84% |
| Height | 28mm |
| Length | 96mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 833mA |
| Max Output Power | 20W |
| Number of Outputs | 2 |
| Output Current | 833mA |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 155g |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TML20212C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
