
Board mount DC/DC converter, 20W maximum output power, featuring three isolated outputs: 5V at 2.8A, 12V at 250mA, and -12V at 250mA. Operates from an 85-264VAC universal input range, delivering up to 2.8A maximum output current. This module offers 84% efficiency and operates within a -25°C to 70°C temperature range. Through-hole mounting package, compliant with CE, cURus, and CB approvals, and RoHS standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Traco Power TML20512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TML20512 technical specifications.
| Approvals | CE, cURus, CB |
| Package/Case | Module |
| Current - Output 1 | 2.8A |
| Current - Output 2 | 250mA |
| Current - Output 3 | 250mA |
| Depth | 70mm |
| Efficiency | 84% |
| Height | 22mm |
| Length | 70mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.8A |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Output Current | 2.8A |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TML (20W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 110g |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TML20512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
