Checking distributor stock and pricing after the page loads.
| Depth | 25mm |
| Efficiency | 80% |
| Length | 88.9mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | PCB |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| Weight | 230g |
| Width | 63.5mm |
| RoHS | Compliant |