The TML30252 is a dual-output DC/DC converter from Traco Power with an efficiency of 80%. It operates over a temperature range of -25°C to 60°C and provides up to 1.25A of output current. The converter has a maximum power dissipation of 30W and is compliant with RoHS regulations. It features two outputs, one at 5V and the other at 12V, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Traco Power TML30252 technical specifications.
| Efficiency | 80% |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.25A |
| Max Power Dissipation | 30W |
| Number of Outputs | 2 |
| RoHS Compliant | Yes |
| Series | TML |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| RoHS | Compliant |