
Enclosed AC/DC power supply module with dual outputs, delivering 15V at 1.333A and -15V at 1.333A, for a total of 40W maximum output power. Features 3kV isolation voltage, 84% efficiency, and a wide input voltage range of 90-264V AC. Operates across a temperature range of -40°C to 60°C. Chassis mountable with dimensions of 112mm (L) x 64mm (W) x 32.5mm (D). RoHS compliant.
Traco Power TML40215C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.333A |
| Current - Output 2 | 1.333A |
| Depth | 32.5mm |
| Efficiency | 84% |
| Height | 33mm |
| Isolation Voltage | 3kV |
| Length | 112mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.333A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Output Current | 1.333A |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TML (40W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 325g |
| Width | 64mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TML40215C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.