
Board mount DC/DC converter, 5W output power, 5V nominal output voltage, and 1A maximum output current. Features a 90-264V AC input range, 71% efficiency, and a compact module package (50.8mm x 25.4mm x 15.2mm). Operates within a -25°C to 60°C temperature range and is RoHS compliant. Approvals include CE and cURus.
Checking distributor stock and pricing after the page loads.
Traco Power TMLM05105 technical specifications.
| Approvals | CE, cURus |
| Package/Case | Module |
| Current - Output 1 | 1A |
| Depth | 50.8mm |
| Efficiency | 71% |
| Height | 15.2mm |
| Length | 50.8mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1A |
| Max Output Power | 5W |
| Max Power Dissipation | 5W |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 5W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMLM (5W) |
| Voltage - Output 1 | 5V |
| Width | 25.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
