
Enclosed AC/DC power supply delivering 40W maximum output power. Features a single 5V output with 8A maximum current. Operates across a wide input voltage range of 85-264V AC. Offers 4kV isolation voltage and 81% efficiency. Designed for chassis mounting with dimensions of 112mm (L) x 63.8mm (W) x 34.1mm (D). Suitable for medical applications, operating from -40°C to 80°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Traco Power TMM40105C technical specifications.
| Current - Output 1 | 8A |
| Depth | 34.1mm |
| Efficiency | 81% |
| Isolation Voltage | 4kV |
| Length | 112mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMM 40 (40W) |
| Voltage - Output 1 | 5V |
| Width | 63.8mm |
| RoHS | Compliant |
No datasheet is available for this part.