Board mount DC/DC converter, 7W max output power, delivering a fixed 5V output at 1.4A. Features a wide AC input voltage range of 85-264V and operates efficiently at 73%. This Class II power supply is housed in a compact module with dimensions of 50.8mm x 25.4mm x 19.3mm and a weight of 44g. Approvals include CE, cULus, cURus, and CB, with RoHS compliance. Operating temperature range is -25°C to 70°C.
Traco Power TMP07105 technical specifications.
| Approvals | CE, cULus, cURus, CB |
| Package/Case | Module |
| Current - Output 1 | 1.4A |
| Depth | 50.8mm |
| Efficiency | 73% |
| Height | 19.3mm |
| Length | 50.8mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.4A |
| Max Output Power | 7W |
| Max Power Dissipation | 7W |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 1.4A |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMP (7W) |
| Voltage - Output 1 | 5V |
| Weight | 44g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMP07105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.