
7W AC-DC regulated power supply module with a single 12V output delivering 583mA. Features an 85-264V AC input range and 78% efficiency. Operating temperature range from -25°C to 70°C. CE, cULus, cURus, and CB approvals. Compact 50.8 x 25.4 x 19.3mm module, RoHS compliant.
Traco Power TMP07112 technical specifications.
| Approvals | CE, cULus, cURus, CB |
| Package/Case | Module |
| Current - Output 1 | 585mA |
| Depth | 50.8mm |
| Efficiency | 78% |
| Height | 19.3mm |
| Length | 50.8mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 583mA |
| Max Output Power | 7W |
| Max Power Dissipation | 7W |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 583mA |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMP (7W) |
| Voltage - Output 1 | 12V |
| Weight | 44g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMP07112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
