
Board mount DC/DC converter, 15W max output power, featuring dual 12V and -12V outputs, each capable of 650mA. Operates from an 85-264V AC input range with 79% efficiency. Housed in a through-hole module package, this component measures 74mm x 54mm x 19.3mm and supports a wide operating temperature range of -25°C to 70°C. Approvals include CE, cULus, cURus, and CB, with RoHS compliance.
Traco Power TMP15212 technical specifications.
| Approvals | CE, cULus, cURus, CB |
| Package/Case | Module |
| Current - Output 1 | 650mA |
| Current - Output 2 | 650mA |
| Current - Output 3 | -650mA |
| Depth | 74mm |
| Efficiency | 79% |
| Height | 19.3mm |
| Length | 74mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 15W |
| Max Power Dissipation | 16W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 650mA |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMP (15W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Voltage - Output 3 | -12V |
| Weight | 114g |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMP15212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.