
The TMP30252C is a dual output DC/DC converter with a maximum output current of 3A and an efficiency of 76%. It has a compact module package and operates within a temperature range of -25°C to 60°C. The converter is RoHS compliant and suitable for board mount applications.
Checking distributor stock and pricing after the page loads.
Traco Power TMP30252C technical specifications.
| Package/Case | Module |
| Depth | 25.6mm |
| Efficiency | 76% |
| Length | 112mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Weight | 191g |
| Width | 63.8mm |
| RoHS | Compliant |
