
Isolated DC/DC converter module with 4.5-9 VDC input and 5 VDC output. Delivers 400mA and 2W maximum output power with 80% efficiency. Features short-circuit protection (SCP) and 1.5kV isolation voltage. Operates across a -40°C to 85°C temperature range. Through-hole mounting package with dimensions of 21.8mm x 9.2mm x 11.1mm.
Traco Power TMR0511 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 400mA |
| Depth | 21.8mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 11.1mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 21.8mm |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 2W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMR 2 (2W) |
| Voltage - Output 1 | 5V |
| Weight | 4.8g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMR0511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
