
Board mount DC/DC converter with 2W output power, delivering 12V and -12V at 85mA per output. Features 4.5-9VDC input range, 82% efficiency, and 1.5kV isolation. This isolated module offers short-circuit protection (SCP) and operates from -40°C to 85°C. Through-hole mounting and a compact 21.8 x 9.2 x 11.1mm package. RoHS compliant.
Traco Power TMR0522 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 85mA |
| Current - Output 2 | 85mA |
| Depth | 9.2mm |
| Efficiency | 82% |
| Features | SCP |
| Height | 11.1mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 21.8mm |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 85mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 85mA |
| Output Power | 2W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMR 2 (2W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 4.8g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMR0522 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
