
Board mount DC/DC converter with 1W maximum output power. Features a 12VDC output voltage and 83mA output current. Operates with a 9-18VDC input voltage range and provides 1.5kV isolation voltage. This surface mount device offers 80% efficiency and a wide operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Traco Power TMR1-1212SM technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 83mA |
| Depth | 18.9mm |
| Efficiency | 80% |
| Height | 8.45mm |
| Isolation Voltage | 1.5kV |
| Length | 18.9mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 83mA |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMR 1SM |
| Voltage - Output 1 | 12V |
| Width | 13.7mm |
| RoHS | Compliant |
No datasheet is available for this part.