
Isolated board mount DC/DC converter, 2W output power, featuring dual outputs of +12V at 85mA and -12V at 85mA. Input voltage range is 9V to 18V DC, with a nominal input of 12V DC. Achieves 83% efficiency and provides 1.6kV isolation. Housed in a SIP package with through-hole mounting, dimensions are 21.8mm (L) x 9.2mm (W) x 11.1mm (H). Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Traco Power TMR1222 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Current - Output 1 | 85mA |
| Current - Output 2 | 85mA |
| Depth | 9.2mm |
| Efficiency | 83% |
| Height | 11.1mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Length | 21.8mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Power | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 85mA |
| Output Power | 2W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TMR 2 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 4.8g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMR1222 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
