
CONVERTER, DC/DC, 2W, +/-5V/0.2A
Checking distributor stock and pricing after the page loads.
Traco Power TMR2-2421WI technical specifications.
| Depth | 12.5mm |
| Efficiency | 73% |
| Features | SCP |
| Isolation Voltage | 1.5kV |
| Length | 26mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| Series | TMR 2WI (2W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 6.5g |
| RoHS | Compliant |
No datasheet is available for this part.