
Board mount DC/DC converter with 2W maximum output power. Features dual outputs, providing 12V and -12V at 85mA each. Operates with an input voltage range of 18-75 VDC, nominal 48 VDC. Offers 1.5kV isolation voltage and 76% efficiency. Packaged in a SIP for through-hole mounting, with dimensions of 26mm x 9.3mm x 12.5mm. Includes short-circuit protection (SCP) and is RoHS compliant.
Traco Power TMR2-4822WI technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 85mA |
| Current - Output 2 | 85mA |
| Depth | 26mm |
| Efficiency | 76% |
| Features | SCP |
| Height | 12.5mm |
| Isolation Voltage | 1.5kV |
| Length | 26mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 85mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 48V |
| Output Current | 85mA |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMR 2WI (2W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 9.3mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMR2-4822WI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
