
Isolated DC/DC converter for PCB mounting, featuring 3W output power and a single 5V output at 600mA. This SIP package converter operates with an input voltage range of 4.5V to 9V DC, offering 1.5kV isolation. Achieving 79% efficiency, it is designed for ITE applications and operates across a wide temperature range from -40°C to 85°C. The component is RoHS compliant and measures 21.8mm x 9.2mm x 11.1mm.
Sign in to ask questions about the Traco Power TMR3-0511 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TMR3-0511 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 600mA |
| Depth | 21.8mm |
| Efficiency | 79% |
| Height | 11.1mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 21.8mm |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Power | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMR 3 |
| Voltage - Output 1 | 5V |
| Weight | 4.8g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMR3-0511 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.