
TRACOPOWER TMR 3-1210 Isolated Board Mount DC/DC Converter, Regulated, Fixed, 1 Output, 9 V, 18 V, 3 W, 3.3 V
Traco Power TMR3-1210 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 700mA |
| Depth | 21.8mm |
| Efficiency | 77% |
| Features | SCP |
| Height | 9.2mm |
| Isolation Voltage | 1.6kV |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Output Power | 3W |
| Max Power Dissipation | 2.3W |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMR 3 (3W) |
| Voltage - Output 1 | 3.3V |
| Width | 11.1mm |
| RoHS | Compliant |
No datasheet is available for this part.