3W isolated DC-DC converter with 3.3V output voltage and 700mA output current. Features include short-circuit protection (SCP) and 1.6kV isolation voltage. Operates from a 4.5V to 18V DC input range with a maximum input voltage of 18V. Offers 74% efficiency and a wide operating temperature range of -40°C to 85°C. Board mount package dimensions are 9.2mm width, 21.8mm depth, and 11.1mm height. RoHS compliant.
Traco Power TMR3-1210WI technical specifications.
| Current - Output 1 | 700mA |
| Depth | 21.8mm |
| Efficiency | 74% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 1.6kV |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Output Power | 3W |
| Max Power Dissipation | 2.3W |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 700mA |
| Output Voltage | 3.3V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMR 3WI (3W) |
| Voltage - Output 1 | 3.3V |
| Width | 9.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
