The TMR3-1211E is a DC/DC converter from Traco Power with a nominal input voltage of 12V and a single output voltage of 5V. It can deliver an output current of up to 600mA. The converter has a high efficiency of 78% and a high isolation voltage of 1.5kV. It operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Traco Power TMR3-1211E technical specifications.
| Depth | 11.2mm |
| Efficiency | 78% |
| Isolation Voltage | 1.5kV |
| Length | 21.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| Series | TMR 3E |
| Weight | 4.8g |
| RoHS | Compliant |
No datasheet is available for this part.