
TRACOPOWER Iso DC-DC Converter,Vin 9 to 18Vdc,Vout 12Vdc,I/O isolation 1500Vdc
Checking distributor stock and pricing after the page loads.
Traco Power TMR3-1212E technical specifications.
| Depth | 11.2mm |
| Efficiency | 83% |
| Isolation Voltage | 1.5kV |
| Length | 21.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TMR 3E |
| Weight | 4.8g |
| RoHS | Compliant |
No datasheet is available for this part.