DC/DC converter; 9-18V; +/-15Vout 100mA 3W
Checking distributor stock and pricing after the page loads.
Traco Power TMR3-1223E technical specifications.
| Depth | 11.2mm |
| Efficiency | 83% |
| Features | SCP |
| Isolation Voltage | 1.5kV |
| Length | 21.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TMR 3E (3W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 4.8g |
| RoHS | Compliant |
No datasheet is available for this part.