
The TMR3-2411E is a 24V input DC/DC converter with a single 5V output and 600mA maximum output current. It has a maximum power dissipation of 3W and operates over a temperature range of -40°C to 85°C. The converter is RoHS compliant and features a through hole mount. It has an efficiency of 78% and a nominal input voltage of 24V.
Traco Power TMR3-2411E technical specifications.
| Depth | 11.2mm |
| Efficiency | 78% |
| Features | SCP |
| Isolation Voltage | 1.5kV |
| Length | 21.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| Series | TMR 3E (3W) |
| Voltage - Output 1 | 5V |
| Weight | 4.8g |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMR3-2411E to view detailed technical specifications.
No datasheet is available for this part.