
Isolated board mount DC/DC converter, 3W output power, featuring a 12V single output with 250mA current capability. Operates with an input voltage range of 9V to 36V DC, nominal 24V. Offers 1.5kV isolation voltage and 81% efficiency. Through-hole mounting, with dimensions of 21.8mm (L) x 9.2mm (W) x 11.1mm (H). Extended operating temperature range from -40°C to 85°C. RoHS compliant.
Sign in to ask questions about the Traco Power TMR3-2412WI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TMR3-2412WI technical specifications.
| Current - Output 1 | 250mA |
| Depth | 21.8mm |
| Efficiency | 81% |
| Height | 11.1mm |
| Isolation Voltage | 1.5kV |
| Length | 21.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Power | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Power | 3W |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMR 3WI |
| Voltage - Output 1 | 12V |
| Weight | 4.8g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMR3-2412WI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
