
3W DC-DC converter module with 15V single output and 200mA output current. Features a 9V to 36V DC input range, 24V nominal input, and 1.5kV isolation voltage. This through-hole mount component offers 81% efficiency and operates from -40°C to 85°C. Dimensions are 21.8mm length, 9.2mm width, and 11.1mm height.
Sign in to ask questions about the Traco Power TMR3-2413WI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TMR3-2413WI technical specifications.
| Current - Output 1 | 200mA |
| Depth | 21.8mm |
| Efficiency | 81% |
| Height | 11.1mm |
| Isolation Voltage | 1.5kV |
| Length | 21.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMR 3WI |
| Voltage - Output 1 | 15V |
| Weight | 4.8g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMR3-2413WI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
