
Board mount DC-DC converter, 6W output power, 5V output voltage, 1.2A maximum output current. Features 9-18V DC input range with a nominal 12V input. Offers 1.5kV isolation voltage and 83% efficiency. Operates from -40°C to 65°C, housed in a 7-pin SIP package.
Traco Power TMR6-1211 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 1.2A |
| Depth | 21.8mm |
| Efficiency | 83% |
| Height | 11.2mm |
| Isolation Voltage | 1.5kV |
| Length | 9.1mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Power | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Power | 6W |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMR 6 |
| Voltage - Output 1 | 5V |
| Weight | 4.8g |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMR6-1211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.