
Regulated, isolated board mount DC/DC converter with a single 15V output, delivering up to 400mA and 6W maximum output power. Features a 9V to 18V DC input range, 1.6kV isolation voltage, and 85% efficiency. Packaged in a SIP form factor with through-hole mounting, measuring 9.1mm x 21.8mm x 11.2mm. Operates across a -40°C to 65°C temperature range and includes short-circuit protection. RoHS compliant.
Traco Power TMR6-1213 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 400mA |
| Depth | 21.8mm |
| Efficiency | 85% |
| Features | SCP |
| Height | 11.2mm |
| Isolation Voltage | 1.6kV |
| Length | 9.1mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMR 6 (6W) |
| Voltage - Output 1 | 15V |
| Weight | 4.8g |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMR6-1213 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
