
6W DC-DC converter module with dual 15V and -15V outputs, each rated for 200mA. Features 1.6kV isolation voltage and 84% efficiency. Operates within a 9V to 18V DC input range, with a nominal input of 12V. Housed in a compact SIP package, this through-hole mount component offers short-circuit protection (SCP) and operates from -40°C to 65°C.
Checking distributor stock and pricing after the page loads.
Traco Power TMR6-1223 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Depth | 21.8mm |
| Efficiency | 84% |
| Features | SCP |
| Height | 15.3mm |
| Isolation Voltage | 1.6kV |
| Length | 9.1mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMR 6 (6W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 4.8g |
| Width | 21.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
