
Isolated board mount DC/DC converter, SIP package, fixed output, through-hole mounting. Delivers 6W output power with 3.3V output voltage and 1.3A maximum output current. Features 1.5kV isolation voltage and operates within an input voltage range of 18V to 36V DC, with a nominal input of 24V DC. Achieves 83% efficiency and operates from -40°C to +65°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Traco Power TMR6-2410 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Current - Output 1 | 1.3A |
| Depth | 21.8mm |
| Efficiency | 83% |
| Height | 11.2mm |
| Isolation Voltage | 1.5kV |
| Length | 9.1mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.3A |
| Max Output Power | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 1.3A |
| Output Power | 6W |
| Output Voltage | 3.3V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMR 6 |
| Voltage - Output 1 | 3.3V |
| Weight | 4.8g |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMR6-2410 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.