6W DC/DC converter with 3.3V output voltage and 1.5A output current. Features a SIP package, through-hole mounting, and 1.5kV isolation voltage. Operates within a 9V to 36V DC input range, with a nominal input of 24V. Offers 78% efficiency and a wide operating temperature range from -40°C to 65°C. Dimensions are 21.8mm x 9.1mm x 11.2mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Current - Output 1 | 1.5A |
| Depth | 21.8mm |
| Efficiency | 78% |
| Height | 11.2mm |
| Isolation Voltage | 1.5kV |
| Length | 21.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 1.3A |
| Output Power | 6W |
| Output Voltage | 3.3V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMR 6WI |
| Voltage - Output 1 | 3.3V |
| Weight | 4.8g |
| Width | 9.1mm |
| RoHS | Compliant |