
Board mount DC/DC converter with 5V output voltage and 1.2A output current, delivering 6W maximum output power. Features a wide input voltage range of 9-36 VDC, 1.5kV isolation voltage, and 83% efficiency. Operates across a temperature range of -40°C to 65°C. Packaged in a SIP for through-hole mounting, with dimensions of 21.8mm (L) x 9.1mm (W) x 11.2mm (H). RoHS compliant.
Checking distributor stock and pricing after the page loads.
Traco Power TMR6-2411WI technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 1.2A |
| Depth | 21.8mm |
| Efficiency | 83% |
| Height | 11.2mm |
| Isolation Voltage | 1.5kV |
| Length | 21.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMR 6WI |
| Voltage - Output 1 | 5V |
| Weight | 4.8g |
| Width | 9.1mm |
| RoHS | Compliant |
No datasheet is available for this part.
