
Isolated board mount DC/DC converter, SIP package, through-hole mounting. Delivers 6W output power with 12V output voltage and 500mA output current. Features 1.5kV isolation voltage and operates within an input voltage range of 18V to 36V DC, with a nominal input of 24V DC. Achieves 83% efficiency and operates from -40°C to +65°C. RoHS compliant.
Traco Power TMR6-2412 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 500mA |
| Depth | 21.8mm |
| Efficiency | 83% |
| Height | 11.2mm |
| Isolation Voltage | 1.5kV |
| Length | 9.1mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Power | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Power | 6W |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMR 6 |
| Voltage - Output 1 | 12V |
| Weight | 4.8g |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMR6-2412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.