
Board mount DC/DC converter with 9-36 VDC input and dual 12 VDC outputs, each delivering 250mA for a total of 6W maximum output power. Features 1.6kV isolation voltage, 87% efficiency, and short-circuit protection (SCP). Operates across a wide temperature range of -40°C to 71°C, housed in a compact SIP package measuring 21.8mm x 9.1mm x 11.2mm. Through-hole mounting design with a weight of 4.8g.
Traco Power TMR6-2422WI technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 250mA |
| Current - Output 2 | 250mA |
| Depth | 21.8mm |
| Efficiency | 87% |
| Features | SCP |
| Height | 11.2mm |
| Isolation Voltage | 1.6kV |
| Length | 21.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 250mA |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMR 6WI (6W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 4.8g |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMR6-2422WI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.