
Board mount DC/DC converter, 6W maximum output power, featuring dual +/-15V outputs, each with 200mA current capability. This SIP package converter operates with a wide input voltage range of 9V to 36V DC, boasting 84% efficiency. It provides 1.5kV isolation and operates across a temperature range of -40°C to 65°C. Through-hole mounting design with compact dimensions of 21.8mm x 9.1mm x 11.2mm and a weight of 4.8g. RoHS compliant.
Traco Power TMR6-2423WI technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Depth | 21.8mm |
| Efficiency | 84% |
| Height | 11.2mm |
| Isolation Voltage | 1.5kV |
| Length | 21.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Voltage | 15V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TMR 6WI |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 4.8g |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMR6-2423WI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
