
Board mount DC/DC converter with 6W maximum output power. Features dual 5V and -5V outputs, each delivering 600mA. Operates with an input voltage range of 18-75 VDC and offers 1.5kV isolation voltage. This SIP package converter boasts 82% efficiency and a wide operating temperature range of -40°C to 65°C. RoHS compliant with through-hole mounting.
Traco Power TMR6-4821WI technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 600mA |
| Current - Output 2 | 600mA |
| Depth | 21.8mm |
| Efficiency | 82% |
| Height | 11.2mm |
| Isolation Voltage | 1.5kV |
| Length | 21.8mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 600mA |
| Output Voltage | 5V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TMR 6WI |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 4.8g |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMR6-4821WI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.