
6W DC/DC converter with dual +/-12V outputs, each delivering 250mA. Features a 36-75V DC input range, 1.6kV isolation voltage, and 84% efficiency. Packaged in a SIP for through-hole mounting, this component operates from -40°C to 65°C and includes short-circuit protection. Dimensions are 9.1mm (L) x 21.8mm (W) x 15.3mm (H).
Traco Power TMR6-4822 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 250mA |
| Current - Output 2 | 250mA |
| Depth | 11.2mm |
| Efficiency | 84% |
| Features | SCP |
| Height | 15.3mm |
| Isolation Voltage | 1.6kV |
| Length | 9.1mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 250mA |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TMR 6 (6W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 4.8g |
| Width | 21.8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMR6-4822 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.