The TMS06115 is a single output DC/DC converter with an output voltage of 15V and a maximum output current of 400mA. It operates within a temperature range of -25°C to 60°C and achieves an efficiency of 78%. The converter measures 50mm in length, 40mm in width, and 20mm in depth, weighing 45g.
Checking distributor stock and pricing after the page loads.
| Depth | 20mm |
| Efficiency | 78% |
| Length | 50mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Voltage | 15V |
| Weight | 45g |
| Width | 40mm |
| RoHS | Compliant |