The TMS06212 is a dual-output power supply with 12V and -12V outputs, each capable of delivering 250mA of current. It operates within a temperature range of -25°C to 60°C and measures 50mm in length, 40mm in width, and 20mm in depth, weighing 45g. The device achieves an efficiency of 78%.
Traco Power TMS06212 technical specifications.
| Current - Output 1 | 250mA |
| Current - Output 2 | 250mA |
| Depth | 20mm |
| Efficiency | 78% |
| Length | 50mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 2 |
| Output Current | 250mA |
| Output Voltage | 12V |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 45g |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMS06212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.