Power Supply; AC-DC; 6W; 2; Embedded Switch Mode Pwr Supply(SMPS); +/-15VDC; 200mA
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Depth | 20mm |
| Efficiency | 78% |
| Length | 50mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Voltage | 15V |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 45g |
| Width | 40mm |
| RoHS | Compliant |