Power Supply; AC-DC; 10W; 1; Embedded Switch Mode (SMPS); 24V dc; 450mA
Traco Power TMS10124 technical specifications.
| Current - Output 1 | 450mA |
| Depth | 45mm |
| Efficiency | 78% |
| Length | 40mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 1 |
| Output Current | 450mA |
| Output Power | 10W |
| Output Voltage | 24V |
| Radiation Hardening | No |
| Voltage - Output 1 | 24V |
| Weight | 75g |
| Width | 45mm |
| RoHS | Compliant |
No datasheet is available for this part.