The TMS15112 is a single-output DC-DC converter with an output current of 1.3A and an output voltage of 12V. It has an efficiency of 78% and operates within a temperature range of -25°C to 60°C. The converter measures 64mm in length, 45mm in width, and 24mm in depth, and weighs 95g. It is suitable for general use in power products.
Traco Power TMS15112 technical specifications.
| Current - Output 1 | 1.3A |
| Depth | 24mm |
| Efficiency | 78% |
| Length | 64mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 1 |
| Output Current | 1.3A |
| Output Voltage | 12V |
| Voltage - Output 1 | 12V |
| Weight | 95g |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMS15112 to view detailed technical specifications.
No datasheet is available for this part.