The TMS15112F is a 12V power supply with an output current of 1.3A and an efficiency of 78%. It has a compact size of 24mm depth, 84mm length, and 45mm width, and weighs 100g. The operating temperature range is between -25°C and 60°C. It is designed for chassis mount applications.
Traco Power TMS15112F technical specifications.
| Current - Output 1 | 1.3A |
| Depth | 24mm |
| Efficiency | 78% |
| Length | 84mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 1.3A |
| Output Voltage | 12V |
| Voltage - Output 1 | 12V |
| Weight | 100g |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMS15112F to view detailed technical specifications.
No datasheet is available for this part.