The TMS15115 is a single-output DC-DC converter with an output voltage of 15V and a maximum output current of 1A, resulting in a maximum output power of 15W. It operates within a temperature range of -25°C to 60°C and achieves an efficiency of 78%. The converter is lead-free and has a compact size of 64mm in depth, 45mm in length, and 45mm in width, weighing 95g.
Traco Power TMS15115 technical specifications.
| Current - Output 1 | 1A |
| Depth | 64mm |
| Efficiency | 78% |
| Lead Free | Lead Free |
| Length | 45mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 15W |
| Output Voltage | 15V |
| Radiation Hardening | No |
| Voltage - Output 1 | 15V |
| Weight | 95g |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMS15115 to view detailed technical specifications.
No datasheet is available for this part.