
Switching power supply 15 W 1 output, TMS 15115F, Traco Power
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 1A |
| Depth | 24mm |
| Efficiency | 78% |
| Length | 84mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 15V |
| Voltage - Output 1 | 15V |
| Weight | 100g |
| Width | 45mm |
| RoHS | Compliant |