The TMS15124 is a single-output DC-DC converter with an output voltage of 24V and a maximum output current of 650mA. It operates within a temperature range of -25°C to 60°C and measures 64mm in length, 45mm in width, and 24mm in depth, weighing 95g. The converter achieves an efficiency of 78%. It is a single-output device.
Checking distributor stock and pricing after the page loads.
Traco Power TMS15124 technical specifications.
| Current - Output 1 | 650mA |
| Depth | 24mm |
| Efficiency | 78% |
| Length | 64mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 1 |
| Output Current | 650mA |
| Output Voltage | 24V |
| Voltage - Output 1 | 24V |
| Weight | 95g |
| Width | 45mm |
| RoHS | Compliant |
No datasheet is available for this part.