
Switching power supply 25 W 2 outputs, TMS 25215F, Traco Power
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Traco Power TMS25215F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 800mA |
| Current - Output 2 | 800mA |
| Depth | 29mm |
| Efficiency | 78% |
| Length | 96mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Output Current | 800mA |
| Output Voltage | 15V |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 150g |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMS25215F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
