
Board mount DC-DC converter featuring dual isolated 15V and -15V outputs, delivering 1W total output power with 30mA per output. This SIP package converter operates from a 5V input, with a maximum input voltage of 5.5V, and provides 3kV isolation. It offers 73% efficiency and operates across a wide temperature range of -40°C to 85°C, with short-circuit protection (SCP). The compact design measures 19.5mm x 6.1mm x 6.1mm and weighs 2.6g, suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Depth | 6.1mm |
| Efficiency | 73% |
| Features | SCP |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 19.5mm |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 35mA |
| Max Power Dissipation | 1.1W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 30mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMV (1W) |
| Voltage | 15V |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 2.6g |
| Width | 6.1mm |
| RoHS | Compliant |
