
1W isolated DC-DC converter module with 15V output voltage and 65mA output current. Features a 12V nominal input voltage range of 10.8V to 13.2V, 3kV isolation voltage, and 66% efficiency. Packaged in a 4-pin SIP with through-hole mounting, measuring 22mm x 7.5mm and weighing 4g. Operates from -25°C to 85°C with short-circuit protection (SCP) and is RoHS compliant.
Sign in to ask questions about the Traco Power TMV1215EN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TMV1215EN technical specifications.
| Package/Case | SIP |
| Depth | 7.5mm |
| Efficiency | 66% |
| Features | SCP |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 22mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 65mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 65mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMV-EN (1W) |
| Voltage - Output 1 | 15V |
| Weight | 4g |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMV1215EN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.