The TOF30-24SM from Traco Power is a 24V 1.3A 30W general purpose power supply with an efficiency of 78%. It has a compact design with dimensions of 133mm in length, 55mm in width, and 25mm in height and depth. The power supply operates within a temperature range of -10°C to 60°C. It is not SVHC compliant.
Traco Power TOF30-24SM technical specifications.
| Current - Output 1 | 1.3A |
| Depth | 25mm |
| Efficiency | 78% |
| Height | 25mm |
| Length | 133mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.3A |
| Max Output Power | 30W |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 1.3A |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 24V |
| Weight | 170g |
| Width | 55mm |
| RoHS | Compliant |
No datasheet is available for this part.